

Manufacturer Part #
UPM1V331MPD1TD
UPM Series-35 V 330 uF 105°C 5 K Hrs Radial Aluminum Electrolytic Capacitor
| |||||||||||
Mfr. Name: | Nichicon | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Ammo Pack Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Series: | PM |
Type: | Radial |
Capacitance: | 330µF |
Tolerance (%): | ±20% |
Rated Voltage: | 35V |
Lifetime@Temperature: | 5000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 810mA |
Impedance: | 60mΩ |
Lead Spacing: | 5mm |
Operating Temp-Max: | 105°C |
Dimension: | L 22mm x D 10mm |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
500
Factory Lead Time:
N/A
Quantity
Web Price
500
$0.151
1,500
$0.128
2,500
$0.127
5,000
$0.125
10,000+
$0.123
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Mounting Method:
Through Hole