text.skipToContent text.skipToNavigation

Manufacturer Part #

UPM1V561MHD

PM Series 560 uF 35 V 105°C Ø12.5 x 20mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 1943
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 560µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
600
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.78
USD
Quantity
Web Price
1
$0.78
40
$0.68
100
$0.66
200
$0.64
400+
$0.625
Product Variant Information section