text.skipToContent text.skipToNavigation

Manufacturer Part #

UPS2A470MPD

PS Series 47 uF 100 V 105°C Ø10 x 16 mm LS=5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 47µF
Rated Voltage: 100V
Operating Temp-Max: 105°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
600
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
7200
Multiple Of:
200
Total
$2,052.00
USD
Quantity
Web Price
200
$0.35
400
$0.33
600
$0.315
800
$0.30
1,000+
$0.285
Product Variant Information section