text.skipToContent text.skipToNavigation

Manufacturer Part #

UPS2A471MHD

PS Series 470uF 100V 105°C Ø16x31.5 mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 1913
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470µF
Rated Voltage: 100V
Operating Temp-Max: 105°C
Dimension: L  31.5mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
4
USA:
4
400
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.60
USD
Quantity
Web Price
1
$1.60
30
$1.42
100
$1.36
200
$1.32
500+
$1.28
Product Variant Information section