text.skipToContent text.skipToNavigation

Manufacturer Part #

UPS2C101MHD

PS Series 100 uF 160V 105°C Ø16 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 1903
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100µF
Rated Voltage: 160V
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,187
USA:
1,187
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.29
USD
Quantity
Web Price
1
$1.29
25
$1.13
50
$1.10
125
$1.06
250+
$1.03
Product Variant Information section