text.skipToContent text.skipToNavigation

Manufacturer Part #

UPT2G101MHD

PT Series 100 uF 400V 105°C Ø16x35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100µF
Rated Voltage: 400V
Operating Temp-Max: 105°C
Dimension: L  35.5mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$633.00
USD
Quantity
Web Price
1
$2.54
25
$2.25
75
$2.16
150
$2.11
400+
$2.03
Product Variant Information section