text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW1E222MHD3

PW Series 2200 uF 25V 105°C Ø12.5x35.5mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 7000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 2.51A
Impedance: 22mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  35.5mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
100
Total
$3,260.00
USD
Quantity
Web Price
1
$1.02
30
$0.915
100
$0.88
300
$0.85
1,000+
$0.815
Product Variant Information section