text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW1J391MHD

PW Series 390 uF 63 V 105°C Ø12.5 x 25mm LS=5mm Radial Aluminum Electrolytic Cap

Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 1726
Product Specification Section
Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 390µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 7000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1.72A
Impedance: 70mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Stock:
200
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$28.50
USD
Quantity
Web Price
50
$0.57
200
$0.41
750
$0.375
1,250
$0.365
2,500+
$0.35
Product Variant Information section