text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW1V100MDD6

UPW Series 35 V 10 uF 105'c 5 x 7 mm LS=2mm Aluminum Electrolytic Capacitor

Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
Technical Attributes
Attributes Table
Series: UPW
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 36mA
Impedance: 950mΩ
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Dimension: H  7mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$158.40
USD
Quantity
Web Price
200
$0.0632
800
$0.0544
3,000
$0.0528
8,000
$0.0516
20,000+
$0.0506
Product Variant Information section