text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW1V272MHD6

PW Series 2700 uF 35V 105°C Ø18x31.5mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 2700µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 8000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 3.635A
Impedance: 16mΩ
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  31.5mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
150
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
3000
Multiple Of:
50
Total
$3,960.00
USD
Quantity
Web Price
1
$1.65
30
$1.46
100
$1.40
200
$1.36
500+
$1.32
Product Variant Information section