text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW1V470MED1TA

PW Series 47 uF 35 V 105°C Ø6.3 x 11 mm LS=5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 290mA
Impedance: 250mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  11mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
2000
Total
$400.00
USD
Quantity
Web Price
2,000
$0.123
4,000
$0.10
6,000
$0.0992
8,000+
$0.0985
Product Variant Information section