text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW2A330MPD

PW Series 33 uF 100 V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 320mA
Impedance: 460mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.22
USD
Quantity
Web Price
1
$0.22
150
$0.192
400
$0.187
1,500
$0.181
4,000+
$0.176
Product Variant Information section