text.skipToContent text.skipToNavigation

Manufacturer Part #

URS1C221MPD1TA

RS Series 220 uF 16 V 85°C Ø8 x 9 mm LS=5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 220µF
Rated Voltage: 16V
Operating Temp-Max: 85°C
Dimension: L  9mm x D  8mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$158.00
USD
Quantity
Web Price
1,000
$0.158
2,000
$0.128
3,000
$0.127
4,000+
$0.126
Product Variant Information section