text.skipToContent text.skipToNavigation

Manufacturer Part #

URS1E221MPD1TD

RS Series 220 uF 25 V 85°C Ø10 x 9 mm LS=5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 220µF
Rated Voltage: 25V
Operating Temp-Max: 85°C
Dimension: L  9mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$69.50
USD
Quantity
Web Price
500
$0.139
1,500
$0.116
2,500
$0.115
5,000
$0.113
10,000+
$0.111
Product Variant Information section