text.skipToContent text.skipToNavigation

Manufacturer Part #

URS1H101MPD1TD

RS Series 100 uF 50 V 85°C Ø10 x 9 mm LS=5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100µF
Rated Voltage: 50V
Operating Temp-Max: 85°C
Dimension: L  9mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$165.00
USD
Quantity
Web Price
500
$0.33
1,000
$0.27
1,500+
$0.265
Product Variant Information section