text.skipToContent text.skipToNavigation

Manufacturer Part #

USA1C100MDD1TP

SA Series 10 uF 16 V 85°C Ø4 x 7 mm LS=2.5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 10µF
Rated Voltage: 16V
Operating Temp-Max: 85°C
Dimension: L  7mm x D  4mm
Mounting Method: Through Hole
Features & Applications

The USA1C100MDD1TP is a 10 mf ±20% 16 V radial aluminum electrolytic capacitor.

Features:

  • 7mmL, For GeneralPurposes
  • Standard miniature series with 7mm height
  • Compliant to the RoHS directive
  • Temperature Range: – 40 to +85°C
  • Stability at Low Temperature

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$222.00
USD
Quantity
Web Price
2,000
$0.111
4,000+
$0.0891
Product Variant Information section