text.skipToContent text.skipToNavigation

Manufacturer Part #

USA1V220MDD1TE

SA Series 22 uF 35 V 85°C Ø6.3 x 7 mm LS=5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 22µF
Rated Voltage: 35V
Operating Temp-Max: 85°C
Dimension: L  7mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
2000
Total
$612.00
USD
Quantity
Web Price
2,000
$0.128
4,000+
$0.102
Product Variant Information section