text.skipToContent text.skipToNavigation

Manufacturer Part #

USL1H010MDD

SL Series 1 uF 50 V 85°C Ø4 x 7 mm LS=1.5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 0712
Product Specification Section
Technical Attributes
Attributes Table
Series: SL
Type: Radial
Capacitance: 1µF
Tolerance (%): ±20%
Rated Voltage: 50V
Operating Temp-Max: 85°C
Dimension: L  7mm x D  4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
26
USA:
26
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.07
USD
Quantity
Web Price
1+
$0.066
Product Variant Information section