text.skipToContent text.skipToNavigation

Manufacturer Part #

USR0G221MDD

SR Series 220 uF 4 V 85°C Ø6.3 x 7 mm LS=2.5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 220µF
Rated Voltage: 4V
Operating Temp-Max: 85°C
Dimension: L  7mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2000
Multiple Of:
200
Total
$153.80
USD
Quantity
Web Price
1
$0.0914
400
$0.079
1,250
$0.0769
3,000
$0.0753
10,000+
$0.0731
Product Variant Information section