text.skipToContent text.skipToNavigation

Manufacturer Part #

UUB1H220MCL1GS

UB Series 22 uF 50 V 125 °C Ø 8 x 6.2 mm V-Chip Aluminum Electrolytic Capacitor

Mfr. Name: Nichicon
Standard Pkg:
Date Code: 1312
Product Specification Section
Technical Attributes
Attributes Table
Series: UB
Type: V-Chip
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 38mA
Operating Temp-Max: 125°C
Dissipation Factor: 18%
Leakage Current: 33µA
Dimension: L  6.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
239,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$240.00
USD
Quantity
Web Price
1,000
$0.24
2,000
$0.199
3,000
$0.197
5,000
$0.194
10,000+
$0.191