text.skipToContent text.skipToNavigation

Manufacturer Part #

UUD0J152MNL1GS

UD Series 1500 uF 6.3 V 105°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap

Product Specification Section
Technical Attributes
Attributes Table
Series: UD
Type: V-Chip
Capacitance: 1500µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 670mA
Impedance: 90mΩ
Operating Temp-Max: 105°C
Dimension: L  10mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.81
USD
Quantity
Web Price
1
$0.805
25
$0.56
50
$0.52
100
$0.485
250+
$0.44