text.skipToContent text.skipToNavigation

Manufacturer Part #

UUD1A220MCL1GS

UUD Series 22 uF 10 V 105°C Ø4 x 5.8 mm SMT Aluminum Electrolytic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Series: UD
Type: V-Chip
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 80mA
Impedance: 1.8Ω
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Stock:
32
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.35
USD
Quantity
Web Price
1
$0.345
50
$0.165
100
$0.145
250
$0.122
500+
$0.107