text.skipToContent text.skipToNavigation

Manufacturer Part #

UUD1C101MCL1GS

UD Series 100 uF 16 V 105°C Ø6.3 x 5.8mm SMT Chip Aluminum Electrolytic Cap

Product Specification Section
Technical Attributes
Attributes Table
Type: V-Chip
Capacitance: 100µF
Rated Voltage: 16V
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
54,667
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.46
USD
Quantity
Web Price
1
$0.46
50
$0.235
100
$0.21
250
$0.187
500+
$0.17