text.skipToContent text.skipToNavigation

Manufacturer Part #

UUD1C221MCL1GS

UD Series 220 uF 16 V 105°C Ø6.3 x 7.7mm SMT Chip Aluminum Electrolytic Cap

Product Specification Section
Technical Attributes
Attributes Table
Type: V-Chip
Capacitance: 220µF
Rated Voltage: 16V
Operating Temp-Max: 105°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,100
USA:
1,100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.55
USD
Quantity
Web Price
1
$0.55
50
$0.42
100
$0.40
250
$0.375
500+
$0.355