text.skipToContent text.skipToNavigation

Manufacturer Part #

UUD1C221MCL1GS

UD Series 220 uF 16 V 105°C Ø6.3 x 7.7mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 1938
Product Specification Section
Technical Attributes
Attributes Table
Type: V-Chip
Capacitance: 220µF
Rated Voltage: 16V
Operating Temp-Max: 105°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
4500
Multiple Of:
900
Total
$1,102.50
USD
Quantity
Web Price
900+
$0.245