text.skipToContent text.skipToNavigation

Manufacturer Part #

UUD1H101MNL1GS

UD Series 100 uF 50 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap

Product Specification Section
Technical Attributes
Attributes Table
Type: V-Chip
Capacitance: 100µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  10mm x D  8mm
Mounting Method: Surface Mount
Features & Applications

The UUD1H101MNL1GS is a low impedance chip type aluminum electrolytic capacitor, with 50 V, 100 µF capacitance. It has designed for surface mounting on high density PC board.

Features:

  • Low impedance
  • Temperature range –55° C to +105° C
  • Applicable to automatic mounting machine fed with carrier tape
  • Rated voltage range 6.3 V to 50 V
Pricing Section
Stock:
31
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.21
USD
Quantity
Web Price
1
$0.21
25
$0.165
50
$0.156
100
$0.148
250+
$0.138