text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 73,000

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 500
Multiple Of: 500
Quantity Web Price
500 $0.198
1,500 $0.178
2,500 $0.176
10,000 $0.173
15,000+ $0.172
Total:

$99.00

USD
Attributes
Attributes Table
Type V-Chip
Capacitance 100µF
Rated Voltage 50V
Operating Temp-Max 105°C
Dimension L  10mm x D  8mm
Features and Applications

The UUD1H101MNL1GS is a low impedance chip type aluminum electrolytic capacitor, with 50 V, 100 µF capacitance. It has designed for surface mounting on high density PC board.

Features:

  • Low impedance
  • Temperature range –55° C to +105° C
  • Applicable to automatic mounting machine fed with carrier tape
  • Rated voltage range 6.3 V to 50 V