text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 590,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 500
Multiple Of: 500
Quantity Web Price
500 $0.325
1,500 $0.27
2,000 $0.265
5,000 $0.26
7,500+ $0.26
Total:

$162.50

USD
Attributes
Attributes Table
Series UUD
Type Can - SMT
Capacitance 220µF
Tolerance (%) ±20%
Rated Voltage 50V
Lifetime@Temperature 5000 Hrs @ 105°C
Operating Temp Range -55°C to +105°C
Ripple Current 670mA
Lead Spacing 4.5mm
Operating Temp-Max 105°C
Dissipation Factor 0.14%
Leakage Current 110µA
Dimension L  10mm x D  10mm