text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Series: UUD
Type: Can - SMT
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 670mA
Lead Spacing: 4.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.14%
Leakage Current: 110µA
Dimension: L  10mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Stock:
152
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.86
USD
Quantity
Web Price
1
$0.86
25
$0.605
50
$0.56
100
$0.52
250+
$0.47