text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 94,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 500
Multiple Of: 500
Quantity Web Price
500 $0.23
1,500 $0.187
2,000 $0.186
5,000 $0.181
7,500+ $0.179
Total:

$115.00

USD
Attributes
Attributes Table
Type V-Chip
Capacitance 220µF
Rated Voltage 35V
Operating Temp-Max 105°C
Dimension L  10mm x D  8mm