text.skipToContent text.skipToNavigation

Manufacturer Part #

UUD1V470MCL1GS

UD Series 47 uF 35 V 105°C Ø6.3 x 5.8mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 1829
Product Specification Section
Technical Attributes
Attributes Table
Type: V-Chip
Capacitance: 47µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
35,019
USA:
35,019
Cost Per Unit
$4.01
Web Price:
$0.51 USD Each
Total
$8.02
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.