text.skipToContent text.skipToNavigation

Manufacturer Part #

UUG1H102MNL1MS

UG Series 1000 uF 50 V 85°C Ø18 x 21.5 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: UG
Type: V-Chip
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 1150mA
Operating Temp-Max: 85°C
Dimension: L  21.5mm x D  18mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
75
Multiple Of:
75
Total
$228.00
USD
Quantity
Web Price
75
$3.04
150+
$2.43