text.skipToContent text.skipToNavigation

Manufacturer Part #

UUG1V102MNQ1MS

UG Series 1000 uF 35 V 85°C Ø16 x 16.5mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2103
Product Specification Section
Technical Attributes
Attributes Table
Series: UG
Type: V-Chip
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 1A
Operating Temp-Max: 85°C
Dimension: L  16.5mm x D  16mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
125
USA:
125
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
125
Multiple Of:
125
Total
$215.00
USD
Quantity
Web Price
125+
$1.72
Product Variant Information section