text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 168,300

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 900
Multiple Of: 900
Quantity Web Price
900 $0.099
2,700 $0.075
4,500 $0.074
13,500 $0.071
22,500+ $0.07
Total:

$89.10

USD
Attributes
Attributes Table
Capacitance 470µF
Rated Voltage 4V
Operating Temp-Max 85°C
Dimension L  7.7mm x D  6.3mm