text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 168,300

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.165
50 $0.154
100 $0.143
250 $0.133
500+ $0.124
Total:

$0.33

USD
Attributes
Attributes Table
Capacitance 470µF
Rated Voltage 4V
Operating Temp-Max 85°C
Dimension L  7.7mm x D  6.3mm