
Manufacturer Part #
UUR1A221MCL1GS
UR Series 220 uF 10 V 85°C Ø8 x 6.2 mm SMT Chip Aluminum Electrolytic Cap
| |||||||||||
Mfr. Name: | Nichicon | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1803 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | V-Chip |
Capacitance: | 220µF |
Rated Voltage: | 10V |
Operating Temp-Max: | 85°C |
Dimension: | L 6.2mm x D 8mm |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.47
50
$0.225
100
$0.20
250
$0.168
500+
$0.148
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount