text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 179,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000 $0.103
3,000 $0.086
5,000 $0.085
10,000 $0.083
20,000+ $0.082
Total:

$103.00

USD
Attributes
Attributes Table
Type V-Chip
Capacitance 100µF
Rated Voltage 25V
Operating Temp-Max 85°C
Dimension L  6.2mm x D  8mm