text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 168,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.40
50 $0.196
100 $0.173
250 $0.146
500+ $0.129
Total:

$0.80

USD
Attributes
Attributes Table
Type V-Chip
Capacitance 100µF
Rated Voltage 25V
Operating Temp-Max 85°C
Dimension L  6.2mm x D  8mm