text.skipToContent text.skipToNavigation

Manufacturer Part #

UUR1H101MNL6GS

UUR Series 50 V 100 uF 8 x 10 mm SMT Aluminum Electrolytic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Series: UR
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 181mA
Operating Temp-Max: 85°C
Leakage Current: 150µA
Dimension: L  10mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.50
USD
Quantity
Web Price
1
$0.50
25
$0.375
50
$0.355
100
$0.335
250+
$0.305