text.skipToContent text.skipToNavigation

Manufacturer Part #

UUR1J100MCL1GS

UR Series 10 uF 63 V 85°C Ø8 x 6.2 mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2107
Product Specification Section
Technical Attributes
Attributes Table
Type: V-Chip
Capacitance: 10µF
Rated Voltage: 63V
Operating Temp-Max: 85°C
Dimension: L  6.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$660.00
USD
Quantity
Web Price
1,000
$0.165
2,000
$0.135
3,000
$0.134
5,000+
$0.132
Product Variant Information section