text.skipToContent text.skipToNavigation

Manufacturer Part #

UUR1V221MNL1GS

UR Series 220 uF 35 V 85°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap

Mfr. Name: Nichicon
Standard Pkg:
Date Code: 1805
Product Specification Section
Technical Attributes
Attributes Table
Type: V-Chip
Capacitance: 220µF
Rated Voltage: 35V
Operating Temp-Max: 85°C
Dimension: L  10mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Stock:
59,000
Minimum Order:
500
Multiple Of:
500
7,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$102.50
USD
Quantity
Web Price
500
$0.205
1,500
$0.147
2,000
$0.145
5,000
$0.14
7,500+
$0.137