text.skipToContent text.skipToNavigation

Manufacturer Part #

UUR1V221MNL1GS

UR Series 220 uF 35 V 85°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2004
Product Specification Section
Technical Attributes
Attributes Table
Type: V-Chip
Capacitance: 220µF
Rated Voltage: 35V
Operating Temp-Max: 85°C
Dimension: L  10mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
500
Total
$0.66
USD
Quantity
Web Price
1
$0.655
25
$0.51
50
$0.48
100
$0.455
250+
$0.425