text.skipToContent text.skipToNavigation

Manufacturer Part #

UUR1V470MCL1GS

UR Series 47 uF 35 V 85°C Ø8 x 6.2 mm SMT Chip Aluminum Electrolytic Cap

Product Specification Section
Technical Attributes
Attributes Table
Type: V-Chip
Capacitance: 47µF
Rated Voltage: 35V
Operating Temp-Max: 85°C
Dimension: L  6.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
159,000
Web Price:
$0.38 USD Each
Total
$7.76
USD
Cost Per Unit
$3.88

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.