text.skipToContent text.skipToNavigation

Manufacturer Part #

UUT1A101MCL1GS

UT Series 100 uF 10 V 85°C Ø4 x 5.8 mm SMT Chip Aluminum Electrolytic Cap

Mfr. Name: Nichicon
Standard Pkg:
Date Code: 1924
Product Specification Section
Technical Attributes
Attributes Table
Series: UT
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 18mA
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Stock:
11,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$141.00
USD
Quantity
Web Price
1,000
$0.141
2,000
$0.116
4,000
$0.114
5,000+
$0.113