text.skipToContent text.skipToNavigation

Manufacturer Part #

UUX2A220MNL6GS

UX Series 22 uF 100 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap

Mfr. Name: Nichicon
Standard Pkg:
Date Code: 1945
Product Specification Section
Technical Attributes
Attributes Table
Series: UX
Type: V-Chip
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 121mA
Lead Spacing: 3.1mm
Operating Temp-Max: 105°C
Dimension: L  10mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.41
USD
Quantity
Web Price
1
$0.41
25
$0.275
50
$0.25
100
$0.23
250+
$0.205