text.skipToContent text.skipToNavigation

Manufacturer Part #

UVK1E221MED

UVK Series 220 uF 25 V 85°C Ø6.3 x 11mm LS=2.5mm Radial Aluminum Electrolytic Ca

Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 1903
Product Specification Section
Technical Attributes
Attributes Table
Series: VK
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 280mA
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Dimension: L  11mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Stock:
200
Minimum Order:
200
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$20.80
USD
Quantity
Web Price
200
$0.104
1,000
$0.0747
4,000
$0.0699
8,000
$0.0676
20,000+
$0.0647
Product Variant Information section