text.skipToContent text.skipToNavigation

Manufacturer Part #

UVP1J470MPD

VP Series 47 uF 63 V 85°C Ø10 x 16 mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 47µF
Rated Voltage: 63V
Operating Temp-Max: 85°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
400
Multiple Of:
200
Total
$240.00
USD
Quantity
Web Price
1
$0.73
40
$0.64
100
$0.62
250
$0.60
500+
$0.585
Product Variant Information section