text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 106,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,000
Multiple Of: 2,000
Quantity Web Price
2,000 $0.0687
6,000 $0.0618
10,000 $0.0556
20,000 $0.05
40,000+ $0.045
Total:

$137.40

USD
Attributes
Attributes Table
Series VR
Type Radial
Capacitance 100µF
Tolerance (%) ±20%
Rated Voltage 25V
Lifetime@Temperature 2000 Hrs @ 85°C
Operating Temp Range -40°C to +85°C
Ripple Current 190mA
Lead Spacing 2.5mm
Operating Temp-Max 85°C
Dimension L  11mm x D  6.3mm