text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR1E330MDD

VR Series 33 uF 25 V 85°C Ø5 x 11 mm LS=2mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2019
Product Specification Section
Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 95mA
Lead Spacing: 2mm
Operating Temp-Max: 85°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
2,668
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.06
USD
Quantity
Web Price
1
$0.0621
500
$0.0538
1,500
$0.0524
5,000
$0.051
15,000+
$0.0497
Product Variant Information section