text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 432,000

On Order:Order inventroy details 140,000
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,000
Multiple Of: 2,000
Quantity Web Price
2,000 $0.0391
6,000 $0.0319
10,000 $0.0315
30,000 $0.0307
50,000+ $0.0304
Total:

$78.20

USD
Attributes
Attributes Table
Series VR
Type Radial
Capacitance 22µF
Tolerance (%) ±20%
Rated Voltage 50V
Lifetime@Temperature 2000 Hrs @ 85°C
Operating Temp Range -40°C to +85°C
Ripple Current 95mA
Lead Spacing 2mm
Operating Temp-Max 85°C
Dissipation Factor 0.12%
Leakage Current 33µA
Dimension L  11mm x D  5mm